Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-1461G1-BK
Manufacturer Part #:

1461G1-BK

Manufacturer:

Description: Heavy Duty Power Connectors PP PAK 2-4P HSG-PLUG NO LATCH - BULK
Silverlight Page 1,616, Mouser Enhanced Catalog
PDF Page 1,616, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Anderson Power Products
RoHS: RoHS Compliant Details
Series: Powerpole Pak
Product Type: Housings
Number of Positions / Contacts: 2, 3, 4
Contact Material: Copper Alloy
Contact Plating: Matte Tin, Silver
Voltage Rating: 600 V
Housing Material: Polycarbonate (PC)
Insert / Contact Gender: Male
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
498 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  25: $0.69
  50: $0.65
  100: $0.63
  250: $0.59
  500: $0.547

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1327-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY R ...
Anderson Power Products
1: $0.33
TL71
Test Leads DMM TEST LEAD SET
Fluke
1: $23.95
1332
Heavy Duty Power Connectors PP15 #16-20 AWG CONTAC ...
Anderson Power Products
1: $0.22
1460G1-BK
Heavy Duty Power Connectors PP PAK 2-4P HSG-PLUG W ...
Anderson Power Products
1: $1.01
1331-BK
Heavy Duty Power Connectors PP30 #12-16 CONTACT LO ...
Anderson Power Products
1: $0.19
1327G6-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.22
115G1
Heavy Duty Power Connectors PP PAK-2-4P HDWE PAK-C ...
Anderson Power Products
1: $1.46
NYS367-4
RCA Phono Connectors RCA PANEL JACK GOLD/YELLOW RE ...
REAN / Neutrik
1: $1.88
S6AL-RO
Toggle Switches DPDT ON-ON MED CAP
NKK Switches
1: $14.78
103-1322-EVX
Pushbutton Switches BLK BODY RED RN CAP
Mountain Switch
1: $2.59
44A1121-20-0/9-9-US
Multi-Conductor Cables
TE Connectivity / Raychem
1: $1.05
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
1327G8-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.32
PR03000201008JAC00
Metal Film Resistors - Through Hole 3watts 1ohms 5 ...
Vishay/BC Components
1: $0.46
1327G5-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY G ...
Anderson Power Products
1: $0.32
M85049/52-1-8N
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $8.71
1327G7-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY W ...
Anderson Power Products
1: $0.32
1327G16-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY Y ...
Anderson Power Products
1: $0.27
111038G2
Hand Tools POWERPOLE TOOL INSERTION/EXTRACTION
Anderson Power Products
1: $6.79
1N4937-E3/54
Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.05

146599283