Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-1339G2-BK
Manufacturer Part #:

1339g2-bk

Manufacturer:

Description:
Heavy Duty Power Connectors SBS50 #6 AWG LOW DETENT CONTACT
Mouser Online Catalog Page 1,718, Mouser Online Catalog
PDF Page 1,718, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Series: SBS50
Product Type: Contacts
Voltage Rating: 600 V
Current Rating: 50 A
Brand: Anderson Power Products
Packaging: Bulk
Factory Pack Quantity: 200
Wire Gauge Range: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,048 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  25: $0.936
  50: $0.876
  100: $0.816
  250: $0.756
  500: $0.732
  1,000: $0.72
  2,000: $0.696
  5,000: $0.672

To add to a project, please Log In.

128254493 105140717 111295997 141547671 143080215 153031420 121430376 172639243 167858023