Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-1339G3
Manufacturer Part #:

1339G3

Manufacturer:

Description:
Heavy Duty Power Connectors SBS50 #10-12 AWG LOW DETENT CONT SET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product Type: Contacts
Current Rating: 50 A
Voltage Rating: 600 V
Series: SBS50
Brand: Anderson Power Products
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RHRG3060_F085 Diodes - General Purpose, Power, Switching 181
108-0303-001 Test Plugs & Test Jacks 22,092
1327G6 Heavy Duty Power Connectors 27,290
108-0302-001 Test Plugs & Test Jacks 15,512
PM16S1620S32 Heavy Duty Power Connectors 1,392
50802-8100 Headers & Wire Housings 14,683
640250-6 Headers & Wire Housings 13,320
SBS75GBLK-bk Heavy Duty Power Connectors 412
SBS50GRA Heavy Duty Power Connectors 13
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.68
  25: $4.16
  50: $3.75
  100: $3.42
  250: $3.31
  500: $3.19

To add to a project, please Log In.

128254493 105140717 111295997 141547671 143080215 153031420 167858023 121430376 172639243