|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1332
Manufacturer Part #:

1332

Manufacturer:

Description:
Heavy Duty Power Connectors PP15 #16-20 AWG CONTACT, LOW DETENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 15 A
Voltage Rating: 600 V
Contact Plating: Silver
Series: PP15
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1
Tradename: Powerpole
Wire Gauge Range: 20-16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327G6FP-BK Heavy Duty Power Connectors 10,334
1327FP-BK Heavy Duty Power Connectors 10,269
SK6-050B04 Heavy Duty Power Connectors 166
1327G6FP Heavy Duty Power Connectors 270
1327G5FP-BK Heavy Duty Power Connectors 691
1327G7FP Heavy Duty Power Connectors 352
1327FP Heavy Duty Power Connectors 186
1327G7FP-BK Heavy Duty Power Connectors 158
1327G5FP Heavy Duty Power Connectors 222
1327G8FP Heavy Duty Power Connectors 15
ImageMfr. Part #DescriptionStock 
1327-BK Heavy Duty Power Connectors 5,273
1327 Heavy Duty Power Connectors 2,708
1331 Heavy Duty Power Connectors 918
1327G8 Heavy Duty Power Connectors 1,690
261G2-LPBK Heavy Duty Power Connectors 5,010
1327G16 Heavy Duty Power Connectors 293
1327G7 Heavy Duty Power Connectors 915
1327G5 Heavy Duty Power Connectors 746
Real Time Availability
Stock:
319 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.24
25:
$0.232
50:
$0.222
100:
$0.216
250:
$0.208

To add to a project, please Log In.

138159547 146599283 143755350 141547671 109054242 111295997 143080215 153031420 167858023 121430376 172639243