|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1331-BK
Manufacturer Part #:

1331-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PP30 #12-16 CONTACT LOW DETENT - BULK
Mouser Online Catalog Page 1,656, Mouser Online Catalog
PDF Page 1,656, PDF Catalog Page
1331-BK Datasheet 1331-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 30 A
Voltage Rating: 600 V
Series: PP30
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 5000
Tradename: Powerpole
Wire Gauge Range: 16-12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327G6FP-BK Heavy Duty Power Connectors 10,359
1327FP-BK Heavy Duty Power Connectors 10,279
1331 Heavy Duty Power Connectors 918
1327G6FP Heavy Duty Power Connectors 270
1327G5FP-BK Heavy Duty Power Connectors 691
1327G7FP Heavy Duty Power Connectors 352
1327FP Heavy Duty Power Connectors 186
1327G7FP-BK Heavy Duty Power Connectors 158
1327G5FP Heavy Duty Power Connectors 222
1327G8FP Heavy Duty Power Connectors 15
ImageMfr. Part #DescriptionStock 
1327-BK Heavy Duty Power Connectors 5,273
1327 Heavy Duty Power Connectors 2,708
1327G5-BK Heavy Duty Power Connectors 14,772
261G2-LPBK Heavy Duty Power Connectors 5,010
1327G8-BK Heavy Duty Power Connectors 3,123
1327G7-BK Heavy Duty Power Connectors 4,990
1327G16-BK Heavy Duty Power Connectors 4,299
Real Time Availability
Stock:
9,306 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
25:
$0.17
50:
$0.166
100:
$0.152
250:
$0.14
500:
$0.129
$0.124

To add to a project, please Log In.

138159547 146599283 143080215 143755350 167858023 121430376 172639243 111295997 141547671 153031420