|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1330G4
Manufacturer Part #:

1330G4

Manufacturer:

Description:
Heavy Duty Power Connectors PP30 BLACK 12-16 AWG 30A CONT 12-16 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Housings
Current Rating: 30 A
Voltage Rating: 600 V
Series: PP30
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 200
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1331 Heavy Duty Power Connectors 918
1330 Heavy Duty Power Connectors 1,010
2N3904 Bipolar Transistors - BJT 13,969
1591LSBK Enclosures, Boxes, & Cases 321
160-000-006R032 D-Sub Tools & Hardware 2,584
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 40,036
NZX14C,133 Zener Diodes 9,773
PLG0E392MDO1 Aluminum Organic Polymer Capacitors 302
110-99-316-41-001000 IC & Component Sockets 786
V23105A5003A201 Low Signal Relays - PCB 16,529
Real Time Availability
Stock:
1,100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
25:
$0.849
50:
$0.815
100:
$0.737
250:
$0.666
500:
$0.596

To add to a project, please Log In.

146599283 121430376 172639243 111295997 167858023 141547671 143080215 153031420