|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1327G6
Manufacturer Part #:

1327G6

Manufacturer:

Description:
Heavy Duty Power Connectors PP15/45 HOUSING ONLY BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Housings
Current Rating: 15 A
Voltage Rating: 600 V
Contact Plating: Matte Tin, Silver
Housing Material: Polycarbonate (PC)
Series: PP15
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1
Tradename: Powerpole
Wire Gauge Range: 20-16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327 Heavy Duty Power Connectors 3,138
1331 Heavy Duty Power Connectors 918
261G2-LPBK Heavy Duty Power Connectors 3,264
1327G8 Heavy Duty Power Connectors 1,715
1332-BK Heavy Duty Power Connectors 1,417
1331-BK Heavy Duty Power Connectors 11,304
1332 Heavy Duty Power Connectors 344
1327G5 Heavy Duty Power Connectors 796
Real Time Availability
Stock:
4,300 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
25:
$0.474
50:
$0.438
100:
$0.40
250:
$0.378
500:
$0.346

To add to a project, please Log In.

138159547 146599283 143080215 143755350 109054242 111295997 153031420 167858023 141547671 121430376 172639243