|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1323G2
Manufacturer Part #:

1323G2

Manufacturer:

Description:
Heavy Duty Power Connectors PP120 36526 AWG CONTACT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 120 A
Voltage Rating: 600 V
Series: SB120
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4969 Test Leads 1,049
36152 Terminals 26,995
4970 Test Leads 100
5916G7 Heavy Duty Power Connectors 509
5916G4 Heavy Duty Power Connectors 801
5921 Heavy Duty Power Connectors 215
VLD1S00B-AZC00-000 Rocker Switches 65
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.01
25:
$3.75
50:
$3.63
100:
$3.42
250:
$3.32
500:
$3.12

To add to a project, please Log In.

146599283 111295997 143080215 153031420 167858023 141547671 121430376 172639243