Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-1323G1-BK
Manufacturer Part #:

1323G1-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PP/SB120 #1 AWG CONTACT - BULK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Series: SB120
Product Type: Contacts
Contact Material: Copper
Contact Plating: Silver
Brand: Anderson Power Products
Packaging: Bulk
Factory Pack Quantity: 100
Tradename: Powerpole
Wire Gauge Range: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.90
  25: $2.71
  50: $2.54
  100: $2.36
  250: $2.17
  500: $2.00
  1,000: $1.86

To add to a project, please Log In.

128254493 146599283 141547671 143080215 153031420 167858023 121430376 172639243