|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1319G6-BK
Manufacturer Part #:

1319G6-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PP120 #6 AWG CONTACT - BULK
Mouser Online Catalog Page 1,658, Mouser Online Catalog
PDF Page 1,658, PDF Catalog Page
1319G6-BK Datasheet 1319G6-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 120 A
Voltage Rating: 600 V
Series: PP120
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 500
Tradename: Powerpole
Wire Gauge Range: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5915-BK Heavy Duty Power Connectors 2,547
1319G4-BK Heavy Duty Power Connectors 390
6810G1-BK Heavy Duty Power Connectors 1,181
1319-BK Heavy Duty Power Connectors 534
1321G3-BK Heavy Duty Power Connectors 453
1321G1-BK Heavy Duty Power Connectors 437
1321G4-BK Heavy Duty Power Connectors 373
6810G2-BK Heavy Duty Power Connectors 110
6810G3-BK Heavy Duty Power Connectors 52
Real Time Availability
Stock:
830 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.34
25:
$3.05
50:
$2.83
100:
$2.62

To add to a project, please Log In.

146599283 121430376 172639243 141547671 143080215 153031420 167858023 111295997