|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-1317G3-BK
Manufacturer Part #:

1317G3-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PCB25 STRT CONT HIGH DETENT 2.16" - BULK
Mouser Online Catalog Page 1,656, Mouser Online Catalog
PDF Page 1,656, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product Type: Contacts
Current Rating: 25 A
Voltage Rating: 600 V
Contact Plating: Tin
Contact Material: Copper Alloy
Series: PP25
Brand: Anderson Power Products
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327G6FP-BK Heavy Duty Power Connectors 50,228
1327-BK Heavy Duty Power Connectors 48,542
1327G6-BK Heavy Duty Power Connectors 53,129
1327FP-BK Heavy Duty Power Connectors 32,083
1327G6 Heavy Duty Power Connectors 32,984
1N4148TR Diodes - General Purpose, Power, Switching 243,719
B32529C1223J Film Capacitors 31,745
1327 Heavy Duty Power Connectors 15,940
1331-BK Heavy Duty Power Connectors 47,419
261G2 Heavy Duty Power Connectors 44,220
Real Time Availability
Stock:
1,593 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  25: $0.909
  50: $0.819
  100: $0.781
  250: $0.708
  500: $0.672

To add to a project, please Log In.

146599283 121430376 172639243 141547671 143080215 153031420 167858023 111295997