|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1317G2
Manufacturer Part #:

1317G2

Manufacturer:

Description:
Heavy Duty Power Connectors PCB25 R/A CONTACT HIGH DETENT 0.4"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 25 A
Voltage Rating: 600 V
Contact Plating: Tin
Contact Material: Copper
Series: PCB Powerpole
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1
Tradename: Powerpole
Wire Gauge Range: 12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSM4JSMATR Tactile Switches 18,624
47387 Crimpers 11
1327 Heavy Duty Power Connectors 2,522
3549-2 Fuse Holder 10,849
38660-8802 Barrier Terminal Blocks 796
1309G8 Punches & Dies 13
172065-1004 Headers & Wire Housings 1,040
1327G5 Heavy Duty Power Connectors 741
114555P3 Heavy Duty Power Connectors 880
Real Time Availability
Stock:
444 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.42
25:
$1.31
50:
$1.20
100:
$1.09
250:
$0.99
500:
$0.919
$0.839
$0.718

To add to a project, please Log In.

146599283 167858023 121430376 172639243 111295997 141547671 143080215 153031420