Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-1317G14
Manufacturer Part #:

1317G14

Manufacturer:

Description:
Heavy Duty Power Connectors PCB25 R/A CONTACT HIGH DETENT 0.18"
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product Type: Contacts
Current Rating: 25 A
Voltage Rating: 600 V
Contact Plating: Tin
Contact Material: Copper Alloy
Series: PCB Powerpole
Brand: Anderson Power Products
Factory Pack Quantity: 100
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5943003801 Ferrite Toroids / Ferrite Rings 4,319
1327G6 Heavy Duty Power Connectors 32,082
1327-BK Heavy Duty Power Connectors 38,702
1327G6-BK Heavy Duty Power Connectors 36,285
261G2-LPBK Heavy Duty Power Connectors 32,251
50-57-9404 Headers & Wire Housings 27,401
50-57-9406 Headers & Wire Housings 11,016
70543-0038 Headers & Wire Housings 3,411
326103 Heavy Duty Power Connectors 100
1327 Heavy Duty Power Connectors 21,548
Real Time Availability
Stock:
3,008 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.08
  25: $0.98
  50: $0.893
  100: $0.851
  250: $0.78
  500: $0.733

To add to a project, please Log In.

146599283 143080215 111295997 121430376 172639243 141547671 153031420 167858023