Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
879-1317G13
Manufacturer Part #:

1317G13

Manufacturer:

Description:
Heavy Duty Power Connectors PCB25 STRT CONTACT HIGH DETENT 1.11"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Series: PCB Powerpole
Product Type: Contacts
Contact Material: Copper Alloy
Contact Plating: Tin
Voltage Rating: 600 V
Current Rating: 25 A
Brand: Anderson Power Products
Factory Pack Quantity: 100
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  25: $0.923
  50: $0.842
  100: $0.803
  250: $0.734
  500: $0.692

To add to a project, please Log In.

146599283 153031420 167858023 121430376 172639243 111295997 141547671 143080215