|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1317G1-BK
Manufacturer Part #:

1317G1-BK

Manufacturer:

Description:
Heavy Duty Power Connectors PCB25 R/A CONT HIGH DETENT 0.7" - BULK
Mouser Online Catalog Page 1,656, Mouser Online Catalog
PDF Page 1,656, PDF Catalog Page
1317G1-BK Datasheet 1317G1-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Current Rating: 25 A
Voltage Rating: 600 V
Contact Plating: Tin
Contact Material: Copper Alloy
Series: PP25
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1000
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D-436-37 Solder & Shield Tubing 7,310
TTL-232RG-VSW3V3-WE USB Cables / IEEE 1394 Cables 466
1327-BK Heavy Duty Power Connectors 5,279
5915-BK Heavy Duty Power Connectors 3,452
1327G5-BK Heavy Duty Power Connectors 14,772
1327G7-BK Heavy Duty Power Connectors 4,990
1327G16-BK Heavy Duty Power Connectors 4,299
1317G2-BK Heavy Duty Power Connectors 336
Real Time Availability
Stock:
397 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
25:
$1.00
50:
$0.904
100:
$0.795
250:
$0.72
500:
$0.598

To add to a project, please Log In.

146599283 141547671 121430376 172639243 111295997 143080215 153031420 167858023