|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-1309G2
Manufacturer Part #:

1309G2

Manufacturer:

Description:
Crimpers HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
Mouser Online Catalog Page 1,656, Mouser Online Catalog
PDF Page 1,656, PDF Catalog Page
1309G2 Datasheet 1309G2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Crimpers
RoHS: Not Applicable
Product: Crimpers
Type: Crimp Hand Tool
For Use With: Anderson PP15/45 Powerpole Contacts
Brand: Anderson Power Products
Color: Black, Yellow
Description/Function: PP 15/30 20-12 AWG
Packaging: Bulk
Series: PP15/45
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327-BK Heavy Duty Power Connectors 4,123
1327 Heavy Duty Power Connectors 2,526
261G2-LPBK Heavy Duty Power Connectors 4,638
1331 Heavy Duty Power Connectors 906
1309G3 Punches & Dies 8
1309G4 Punches & Dies 2
1332 Heavy Duty Power Connectors 319
111038G2 Hand Tools 12
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$257.14
5:
$228.16

To add to a project, please Log In.

146599283 128254493 114742241 143755350 139897181 185009833 195415359 103473579 127732640 152856390 199936611 115941238 124316131