|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
879-115G1
Manufacturer Part #:

115G1

Manufacturer:

Description:
Heavy Duty Power Connectors PP PAK-2-4P HDWE PAK-CABLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: 4 Position
Accessory Type: Cable Clamp
Contact Plating: Matte Tin, Silver
Housing Material: Polycarbonate (PC)
Series: PP15
Packaging: Bulk
Brand: Anderson Power Products
Factory Pack Quantity: 1
Tradename: Powerpole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1327G6FP-BK Heavy Duty Power Connectors 10,299
1327 Heavy Duty Power Connectors 2,602
1460G1 Heavy Duty Power Connectors 468
1327G7 Heavy Duty Power Connectors 910
1327G5 Heavy Duty Power Connectors 741
1461G1 Heavy Duty Power Connectors 121
110G9 Heavy Duty Power Connectors 836
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.63
25:
$1.32
50:
$1.25
100:
$1.21
250:
$1.16
500:
$1.06

To add to a project, please Log In.

146599283 109054242 143080215 153031420 167858023 141547671 121430376 172639243