|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-XC1900A-03S
Manufacturer Part #:

XC1900A-03S

Manufacturer:

Description:
Signal Conditioning 1400-2000MHz IL:.08dB VSWR:1.12
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
XC1900A-03S Datasheet XC1900A-03S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 1400 MHz to 2000 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 8.89 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.08 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,372
AD8495ARMZ Sensor Interface 418
MASWSS0115TR-3000 RF Switch ICs 26,579
800A100FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,661
FQU11P06TU MOSFET 2,929
RJHSE-5080 Modular Connectors / Ethernet Connectors 10,838
1-2199298-9 IC & Component Sockets 6,751
NTCLE203E3103FB0 NTC Thermistors 6,252
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 97,951
DAC7512N/250 Digital to Analog Converters - DAC 1,566
Real Time Availability
Stock:
1,880 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.20
10:
$2.88
50:
$2.56
100:
$2.30
500:
$2.18
$2.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.05
$1.92
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166837557 129527177 161858062