Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-XC0900A-03S
Manufacturer Part #:

XC0900A-03S

Manufacturer:

Description:
Signal Conditioning 811-1000MHz IL:.12dB VSWR:1.12 -55 to 95C
Mouser Online Catalog Page 6, Mouser Online Catalog
PDF Page 6, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Hybrid Couplers
Frequency Range: 811 MHz to 1000 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 8.89 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.12 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 14,878
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,413
AD8495ARMZ Sensor Interface 5,113
HR10-7P-4P(73) Circular Push Pull Connectors 1,083
HR10-7R-4S(73) Circular Push Pull Connectors 1,631
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 526,565
02013A100JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,650
ADG804YRMZ-REEL7 Multiplexer Switch ICs 647
ADG836YRMZ-REEL7 Analog Switch ICs 21
LP3982ILD-ADJ/NOPB LDO Voltage Regulators 4,007
Real Time Availability
Stock:
1,148 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.20
  10: $2.88
  50: $2.56
  100: $2.30
  500: $2.18
  1,000: $2.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.05
  4,000: $1.92
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166837557 129527177 161858062