|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Signal Conditioning 2110-2170MHz IL.15dB -55C to +95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3DC21E2S Datasheet X3DC21E2S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Doherty Combiners
Frequency Range: 2110 MHz to 2170 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.15 dB
Factory Pack Quantity: 2000
VendorNumber: 6548
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADV7610BBCZ-P Video ICs 878
SN6501QDBVRQ1 Isolated DC/DC Converters 3,160
DC2337J5010AHF Signal Conditioning 3,243
X3DC07E2S Signal Conditioning 960
BD0810J50100AHF Signal Conditioning 3,900
DC2337J5020AHF Signal Conditioning 4,078
DC1722J5020AHF Signal Conditioning 2,868
DC0710J5020AHF Signal Conditioning 1,692
DC1722J5015AHF Signal Conditioning 1,218
Real Time Availability
238 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110576471 129527177 161858062