|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3DC18E2S
Manufacturer Part #:

X3DC18E2S

Manufacturer:

Description:
Signal Conditioning 1805-1880MHz IL.15dB -55C to +95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3DC18E2S Datasheet X3DC18E2S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Doherty Combiners
Frequency Range: 1805 MHz to 1880 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.15 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUP4201MR6T1G TVS Diode Arrays 23,493
X3C19P2-03S Signal Conditioning 1,224
FIN1002M5X Buffers & Line Drivers 3,788
597-3111-507F Standard LEDs - SMD 2,955
HHM1525 Signal Conditioning 3,000
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.00
10:
$3.60
50:
$3.20
100:
$2.88
500:
$2.72
$2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.48
$2.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110576471 129527177 161858062