|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3DC08E2S
Manufacturer Part #:

X3DC08E2S

Manufacturer:

Description:
Signal Conditioning 862-894MHz IL:.15dB -55C to +95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3DC08E2S Datasheet X3DC08E2S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Doherty Combiners
Frequency Range: 862 MHz to 894 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.15 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 14,583
TXB0108RGYR Translation - Voltage Levels 6,471
ANT-2.4-CW-RH-SMA Antennas 1,288
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,343
ACM2012D-900-2P-T00 Common Mode Filters / Chokes 16,404
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 1,046
LM317T Linear Voltage Regulators 10,606
X3DC09E2S Signal Conditioning 354
X3C09P2-30S Signal Conditioning 1,915
Real Time Availability
Stock:
850 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.00
10:
$3.60
50:
$3.20
100:
$2.88
500:
$2.72
$2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.48
$2.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110576471 129527177 161858062