Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-X3DC07E2S
Manufacturer Part #:

X3DC07E2S

Manufacturer:

Description:
Signal Conditioning 728-768MHz IL:.15dB -55C to +95C
Mouser Online Catalog Page 6, Mouser Online Catalog
PDF Page 6, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Doherty Combiners
Frequency Range: 728 MHz to 768 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.15 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61A107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,194
TXB0108RGYR Translation - Voltage Levels 18,812
2N2222A Bipolar Transistors - BJT 28,429
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,646
AD9240ASZ Analog to Digital Converters - ADC 309
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 321,976
ACM2012D-900-2P-T00 Common Mode Filters / Chokes 45,854
SMA6J33A-TR TVS Diodes - Transient Voltage Suppressors 10,922
LM317T Linear Voltage Regulators 21,241
87832-1416 Headers & Wire Housings 2,916
Real Time Availability
Stock:
1,080 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.00
  10: $3.60
  50: $3.20
  100: $2.88
  500: $2.72
  1,000: $2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.48
  4,000: $2.40
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110576471 129527177 161858062