|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3C26P1-30S
Manufacturer Part #:

X3C26P1-30S

Manufacturer:

Description:
Signal Conditioning 2300-2900MHz IL.10dB VSWR:1.15 -55 to 95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3C26P1-30S Datasheet X3C26P1-30S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 2300 MHz to 2900 MHz
Termination Style: SMD/SMT
Package / Case: 6.35 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.1 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,981
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,738
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,012
TQP3M9037 RF Amplifier 6,001
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,668
SKY13322-375LF RF Switch ICs 7,356
52271-1069 FFC & FPC Connectors 3,469
MGA-71543-TR1G RF Amplifier 2,678
0452005.NRL Surface Mount Fuses 3,852
ERJ-2RKF24R9X Thick Film Resistors - SMD 136,452
Real Time Availability
Stock:
1,178 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.60
10:
$3.24
50:
$2.88
100:
$2.59
500:
$2.45
$2.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.23
$2.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140329056 129527177 161858062