|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3C19P2-30S
Manufacturer Part #:

X3C19P2-30S

Manufacturer:

Description:
Signal Conditioning 1400-2700MHz IL.10dB VSWR:1.22 -55 to 95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3C19P2-30S Datasheet X3C19P2-30S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 1400 MHz to 2700 MHz
Termination Style: SMD/SMT
Package / Case: 6.35 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.1 dB
Factory Pack Quantity: 2000
Part # Aliases: X3C19P2-30SR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,410
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,996
142-0711-201 RF Connectors / Coaxial Connectors 10,449
3-647166-3 Headers & Wire Housings 4,890
3-647166-5 Headers & Wire Housings 1,551
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,632
CRCW06030000Z0EA Thick Film Resistors - SMD 1,667,284
C16A50Z4 High Frequency/RF Resistors 569
X3C19P2-03S Signal Conditioning 1,224
X3C09P2-30S Signal Conditioning 1,915
Real Time Availability
Stock:
1,437 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.60
10:
$3.24
50:
$2.88
100:
$2.59
500:
$2.45
$2.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.23
$2.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140329056 129527177 161858062