|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3C19P2-03S
Manufacturer Part #:

X3C19P2-03S

Manufacturer:

Description:
Signal Conditioning 1700-2000MHz IL:.22dB VSWR:1.15
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Hybrid Couplers
Frequency Range: 1700 MHz to 2000 MHz
Termination Style: SMD/SMT
Package / Case: 6.35 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.22 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,410
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,018
142-0711-201 RF Connectors / Coaxial Connectors 10,449
3-647166-3 Headers & Wire Housings 4,890
3-647166-5 Headers & Wire Housings 1,551
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,637
CRCW06030000Z0EA Thick Film Resistors - SMD 1,667,346
X3C19P2-30S Signal Conditioning 1,437
C16A50Z4 High Frequency/RF Resistors 569
CRCW120649R9FKEA Thick Film Resistors - SMD 33,358
Real Time Availability
Stock:
1,224 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1224 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.88
10:
$2.59
50:
$2.30
100:
$2.07
500:
$1.96
$1.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.84
$1.73
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166837557 129527177 161858062