|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3C19E2-20S
Manufacturer Part #:

X3C19E2-20S

Manufacturer:

Description:
Signal Conditioning 1400-2700MHz IL.10dB VSWR:1.22 -55 to 95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3C19E2-20S Datasheet X3C19E2-20S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 1400 MHz to 2700 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.1 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VLS201610CX-100M Fixed Inductors 1,043
08055C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,240
S25FL032P0XMFI013 Flash Memory 4,624
SKY65162-70LF RF Amplifier 5,586
826629-2 Headers & Wire Housings 6,487
12061C104KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,306
OP747ARZ Precision Amplifiers 176
TMP36GT9Z Board Mount Temperature Sensors 4,933
DRA74-150-R Fixed Inductors 469
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.00
10:
$3.60
50:
$3.20
100:
$2.88
500:
$2.72
$2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.48
$2.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140329056 129527177 161858062