|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3C09P2-30S
Manufacturer Part #:

X3C09P2-30S

Manufacturer:

Description:
Signal Conditioning 800-1000MHz IL:.10dB VSWR:1.22 -55 to 95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3C09P2-30S Datasheet X3C09P2-30S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 800 MHz to 1000 MHz
Termination Style: SMD/SMT
Package / Case: 6.35 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.1 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,814
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
142-0711-201 RF Connectors / Coaxial Connectors 10,349
3-647166-3 Headers & Wire Housings 4,890
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,897
3-647166-5 Headers & Wire Housings 1,551
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,812
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
600F470JT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,402
MMBT3906LT1G Bipolar Transistors - BJT 85,610
Real Time Availability
Stock:
1,915 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.60
10:
$3.24
50:
$2.88
100:
$2.59
500:
$2.45
$2.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.23
$2.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140329056 129527177 161858062