|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3C09P1-03S
Manufacturer Part #:

X3C09P1-03S

Manufacturer:

Description:
Signal Conditioning 800-1000MHz IL:.22dB VSWR:1.15 -55 to 95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3C09P1-03S Datasheet X3C09P1-03S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Hybrid Couplers
Frequency Range: 800 MHz to 1000 MHz
Termination Style: SMD/SMT
Package / Case: 6.35 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.22 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,596
HMC832LP6GE Phase Locked Loops - PLL 840
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,084
X3C21P1-03S Signal Conditioning 282
X3C07P1-03S Signal Conditioning 1,990
SMV1763-079LF Varactor Diodes 13,779
X3C19P1-03S Signal Conditioning 1,646
DC0710J5010AHF Signal Conditioning 2,733
0910CF15B0100E Signal Conditioning 3,154
500R07S8R2BV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,105
Real Time Availability
Stock:
989 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.68
10:
$2.41
50:
$2.14
100:
$1.93
500:
$1.82
$1.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.66
$1.61
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166837557 129527177 161858062