|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-X3C09E2-20S
Manufacturer Part #:

X3C09E2-20S

Manufacturer:

Description:
Signal Conditioning 800-1000MHz IL:.05dB VSWR:1.22 -55 to 95C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
X3C09E2-20S Datasheet X3C09E2-20S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 800 MHz to 1000 MHz
Termination Style: SMD/SMT
Package / Case: 14.22 mm x 5.08 mm
Operating Temperature Range: - 55 C to + 95 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.05 dB
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18LF4550-I/PT 8-bit Microcontrollers - MCU 2,828
PEX8112-AA66BI F PCI Interface IC 1,044
S34ML01G100TFI000 Flash Memory 4,103
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,900
LM393MX/NOPB Analog Comparators 19,617
28821 Vibration Motors 1,866
BSS138 MOSFET 121,621
IRL640A MOSFET 3,982
MAX3232EIPWR RS-232 Interface IC 4,190
ADR3433ARJZ-R2 Voltage References 338
Real Time Availability
Stock:
102 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.00
10:
$3.60
50:
$3.20
100:
$2.88
500:
$2.72
$2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.48
$2.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140329056 129527177 161858062