|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-R3A100550R0J5G0
Manufacturer Part #:

R3A100550R0J5G0

Manufacturer:

Description:
High Frequency/RF Resistors DC-18GHz 50ohms .5W -55C to 150C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
R3A100550R0J5G0 Datasheet R3A100550R0J5G0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Frequency: 18 GHz
Operating Temperature Range: - 55 C to + 150 C
Length: 0.04 in
Width: 0.02 in
Height: 0.01 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 300 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-871 RF Connectors / Coaxial Connectors 5,129
SMV1231-040LF Varactor Diodes 2,082
MCS04020C1004FE000 Thin Film Resistors - SMD 6,639
GX035C104MAT2-500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,147
L-14W4N3SV4E Fixed Inductors 1,887
FC0402E1001DTWS High Frequency/RF Resistors 24
Real Time Availability
Stock:
187 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$17.10
10:
$15.39
50:
$11.62
100:
$10.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$8.89
$8.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119529143 199769614 129527177 161858062