|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-R2B131350R0J5J0
Manufacturer Part #:

R2B131350R0J5J0

Manufacturer:

Description:
High Frequency/RF Resistors DC-16GHz 50ohms 1W -55C to 150C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
R2B131350R0J5J0 Datasheet R2B131350R0J5J0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 1 W
Tolerance: 5 %
Frequency: 16 GHz
Operating Temperature Range: - 55 C to + 150 C
Length: 0.05 in
Width: 0.05 in
Height: 0.015 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 300 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHD-0216K1Z-FSW-FBW-L LCD Character Display Modules & Accessories 401
GRM033R71E101KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 384,100
LMH2121TME/NOPB RF Detector 418
C1K131350R0G4F2 High Frequency/RF Resistors 108
Real Time Availability
Stock:
212 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.58
10:
$7.84
50:
$6.95
100:
$6.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$3.99
$3.70
$3.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119529143 129527177 161858062 199769614