Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-R2B100550R0J5G0
Manufacturer Part #:

R2B100550R0J5G0

Manufacturer:

Description:
High Frequency/RF Resistors DC-18GHz 50ohms .5W -55C to 150C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Frequency: 18 GHz
Case Length: 0.04 in
Case Width: 0.02 in
Case Height: 0.015 in
Operating Temperature Range: - 55 C to + 150 C
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 300 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 313
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  313: $10.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $8.89
  1,000: $8.48
  2,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
119529143 199769614 161858062