|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-R1B131350R0F5BT
Manufacturer Part #:

R1B131350R0F5BT

Manufacturer:

Description:
High Frequency/RF Resistors DC-16GHz 50ohms 1W -55C to 150C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
R1B131350R0F5BT Datasheet R1B131350R0F5BT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 1 W
Tolerance: 1 %
Frequency: 16 GHz
Operating Temperature Range: - 55 C to + 150 C
Length: 0.05 in
Width: 0.05 in
Height: 0.015 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 300 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
047SC-2901 Coaxial Cables 543
TQQ7303 Signal Conditioning 2,297
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 332,612
TQQ7307 Signal Conditioning 2,390
600L5R6AT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,143
HSMS-282B-TR2G Schottky Diodes & Rectifiers 9,440
LMH6882SQE/NOPB Differential Amplifiers 367
600L100JT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,679
Real Time Availability
Stock:
558 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.06
10:
$12.78
50:
$9.90
100:
$9.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$8.30
$7.92
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119529143 129527177 161858062 199769614