Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-R1A100550R0J5C0
Manufacturer Part #:

R1A100550R0J5C0

Manufacturer:

Description:
High Frequency/RF Resistors DC-17GHz 50ohms .5W -55 to 150C
Mouser Online Catalog Page 6, Mouser Online Catalog
PDF Page 6, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Frequency: 17 GHz
Case Length: 0.04 in
Case Width: 0.02 in
Case Height: 0.01 in
Operating Temperature Range: - 55 C to + 150 C
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 300 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,018
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,073,175
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,387
GRM31CF50J107ZE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,863
NCP4586DMU50TCG LDO Voltage Regulators 9,415
600L2R7AT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,441
AD8012ARZ-REEL7 Special Purpose Amplifiers 748
TPS72301DBVT LDO Voltage Regulators 1,617
MAX11666AUB+T Analog to Digital Converters - ADC 3,899
ERJ-2RKF2002X Thick Film Resistors - SMD 487,357
Real Time Availability
Stock:
350 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.93
  10: $8.16
  50: $7.23
  100: $6.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $4.15
  1,000: $3.85
  2,000: $3.78
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
119529143 129527177 199769614 161858062