|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-PD4859J5050S2HF
Manufacturer Part #:

PD4859J5050S2HF

Manufacturer:

Description:
Signal Conditioning 4.8-5.9GHz 50 Ohm IL=1.0dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
PD4859J5050S2HF Datasheet PD4859J5050S2HF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Power Dividers
Frequency Range: 4800 MHz to 5900 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 1 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,539
ADF4351BCPZ Phase Locked Loops - PLL 913
LS Q976-NR-1 Standard LEDs - SMD 168,390
SKY65404-31 RF Amplifier 5,076
MASW-007107-TR3000 RF Switch ICs 8,584
70V261L25PFG SRAM 62
AM26C32CDR RS-422 Interface IC 4,302
TPS54060DGQ Voltage Regulators - Switching Regulators 546
PD0922J5050S2HF Signal Conditioning 3,268
Real Time Availability
Stock:
887 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.54
50:
$0.50
100:
$0.45
500:
$0.41
$0.383
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.367
$0.315
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142554064 161858062 129527177