|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-PD1722J5050S2HF
Manufacturer Part #:

PD1722J5050S2HF

Manufacturer:

Description:
Signal Conditioning 1.7-2.2GHz 50 Ohm IL=.8dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Power Dividers
Frequency Range: 1700 MHz to 2200 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.8 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
PEX8112-AA66BI F PCI Interface IC 1,044
FC-12M 32.7680KA-A3 Crystals 8,533
GRM32ER61E226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,675
MBRS340T3G Schottky Diodes & Rectifiers 47,195
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,996
5002 Circuit Board Hardware - PCB 76,137
ZXM61N02FTA MOSFET 19,288
776261-1 Automotive Connectors 387
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks

Quantities greater than 4000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.54
50:
$0.50
100:
$0.45
500:
$0.41
$0.383
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.367
$0.315
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142554064 129527177 161858062