|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-PD1722J5050D2HF
Manufacturer Part #:

PD1722J5050D2HF

Manufacturer:

Description:
Signal Conditioning 1.7-2.2GHz 50 Ohm IL=.7dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
PD1722J5050D2HF Datasheet PD1722J5050D2HF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Power Dividers
Frequency Range: 1700 MHz to 2200 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.7 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8031ARTZ-REEL7 Operational Amplifiers - Op Amps 10,245
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,779,262
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 345,320
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,911
AS169-73LF RF Switch ICs 47,287
142-0701-201 RF Connectors / Coaxial Connectors 18,556
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,630
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,977
GRM32ER72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,789
FDC6330L Power Switch ICs - Power Distribution 36,102
Real Time Availability
Stock:
1,652 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.54
50:
$0.50
100:
$0.45
500:
$0.41
$0.383
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.367
$0.315
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142554064 161858062 129527177