|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-PD0922J7575D2HF
Manufacturer Part #:

PD0922J7575D2HF

Manufacturer:

Description:
Signal Conditioning 950-2150MHz 75 Ohm IL=1.0dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
PD0922J7575D2HF Datasheet PD0922J7575D2HF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Power Dividers
Frequency Range: 950 MHz to 2150 MHz
Impedance: 75 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 1 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
908-22101T RF Connectors / Coaxial Connectors 3,273
AD8310ARMZ Logarithmic Amplifiers 223
MAX9924UAUB+ Sensor Interface 5,294
MAX4212EUK+T High Speed Operational Amplifiers 2,471
STM32F051K8T6 ARM Microcontrollers - MCU 2,217
776267-1 Automotive Connectors 515
12061C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,045
ADR510ARTZ-REEL7 Voltage References 3,082
Si8610BC-B-IS Digital Isolators 3,711
CY7C68013A-56BAXC 8-bit Microcontrollers - MCU 490
Real Time Availability
Stock:
267 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.54
50:
$0.50
100:
$0.45
500:
$0.41
$0.383
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.367
$0.315
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142554064 129527177 161858062