|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-PD0922J5050S2HF
Manufacturer Part #:

PD0922J5050S2HF

Manufacturer:

Description:
Signal Conditioning 950-2150MHz 50 Ohm IL=.7dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
PD0922J5050S2HF Datasheet PD0922J5050S2HF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Power Dividers
Frequency Range: 950 MHz to 2150 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.7 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP38798SD-ADJ/NOPB LDO Voltage Regulators 2,363
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,889
V5.5MLA1206H Varistors 4,700
TPS7A7200RGTT LDO Voltage Regulators 626
ERJ-2RKF1000X Thick Film Resistors - SMD 974,703
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,025,475
PD2328J5050S2HF Signal Conditioning 1,875
ADP121-AUJZ30R7 Linear Voltage Regulators 3,319
SN74LVCH8T245PWR Translation - Voltage Levels 12,928
ERJ-1GNJ106C Thick Film Resistors - SMD 34,450
Real Time Availability
Stock:
3,268 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.54
50:
$0.50
100:
$0.45
500:
$0.41
$0.383
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.367
$0.315
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142554064 161858062 129527177