Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-DC4759J5020AHF
Manufacturer Part #:

DC4759J5020AHF

Manufacturer:

Description:
Signal Conditioning 4.7-5.9GHz IL-.17dB Mean Coupling 19.7dB
Mouser Online Catalog Page 6, Mouser Online Catalog
PDF Page 6, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 4700 MHz to 5900 MHz
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.17 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,280
4-1734839-0 FFC & FPC Connectors 28,171
A10340 Antennas 6,274
NC7NZ34K8X Buffers & Line Drivers 13,765
0297005.WXNV Automotive Fuses 13,589
0297010.WXNV Automotive Fuses 12,299
PIC16F505-I/ST 8-bit Microcontrollers - MCU 2,390
08053C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,888
AD8319ACPZ-R7 Logarithmic Amplifiers 2,767
ECH-U1H273GX5 Film Capacitors 1,070
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.66
  50: $0.61
  100: $0.55
  500: $0.50
  1,000: $0.468
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.449
  8,000: $0.385
  20,000: $0.33
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142252654 129527177 161858062