|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-DC1722J5020AHF
Manufacturer Part #:

DC1722J5020AHF

Manufacturer:

Description:
Signal Conditioning 1.7-2.2GHz IL=.17dB Mean Coupling 19.9dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
DC1722J5020AHF Datasheet DC1722J5020AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 1700 MHz to 2200 MHz
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.17 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS65400RGZT Voltage Regulators - Switching Regulators 736
MCP4018T-502E/LT Digital Potentiometer ICs 39,347
TPS7A4700RGWT LDO Voltage Regulators 13,288
DS28CM00R-A00+T Security ICs / Authentication ICs 11,453
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,887
1981386-1 Modular Connectors / Ethernet Connectors 933
MUSB-A211-30 USB Connectors 72
DC2337J5020AHF Signal Conditioning 3,686
DC0710J5020AHF Signal Conditioning 7,287
GRM1555C1H3R6WA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,070
Real Time Availability
Stock:
2,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.66
50:
$0.61
100:
$0.55
500:
$0.50
$0.468
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.449
$0.385
$0.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142252654 129527177 161858062