Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-DC1722J5010AHF
Manufacturer Part #:

DC1722J5010AHF

Manufacturer:

Description:
Signal Conditioning 1.7-2.2GHz IL=.3dB Mean Coupling 10.8dB
Mouser Online Catalog Page 6, Mouser Online Catalog
PDF Page 6, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 1700 MHz to 2200 MHz
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.16 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW04020000Z0ED Thick Film Resistors - SMD 1,151,780
CRCW040210K0FKED Thick Film Resistors - SMD 2,030,617
GRM188R61A105KA61D Multilayer Ceramic Capacitors MLCC - SMD/SMT 201,858
GJM1555C1H100FB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,730
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 534,585
BLM18AG121SN1D EMI Filter Beads, Chips & Arrays 65,157
DC0710J5010AHF Signal Conditioning 3,688
GJM1555C1HR50BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,099
ERJ-2RKF1242X Thick Film Resistors - SMD 56,623
BLM15BD471SN1D EMI Filter Beads, Chips & Arrays 4,914
Real Time Availability
Stock:
3,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.66
  50: $0.61
  100: $0.55
  500: $0.50
  1,000: $0.468
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.449
  8,000: $0.385
  20,000: $0.33
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142252654 161858062 129527177