|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-DC0710J5020AHF
Manufacturer Part #:

DC0710J5020AHF

Manufacturer:

Description:
Signal Conditioning .7-1.0GHz IL=.28dB Mean Coupling 19.5dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
DC0710J5020AHF Datasheet DC0710J5020AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 700 MHz to 1000 MHz
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.22 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP5070ACPZ Voltage Regulators - Switching Regulators 533
TSOP32338 Infrared Receivers 2,678
0915LP15B026E Signal Conditioning 68,406
GRM155R61A474KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,724
PRTR5V0U4Y,125 TVS Diode Arrays 7,460
BD0810J50100AHF Signal Conditioning 6,368
DC0710J5010AHF Signal Conditioning 2,733
DC2337J5020AHF Signal Conditioning 3,686
DC1722J5020AHF Signal Conditioning 2,248
C0402C332J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,483
Real Time Availability
Stock:
7,287 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.66
50:
$0.61
100:
$0.55
500:
$0.50
$0.468
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.449
$0.385
$0.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142252654 129527177 161858062