|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-DC0710J5010AHF
Manufacturer Part #:

DC0710J5010AHF

Manufacturer:

Description:
Signal Conditioning .7-1.0GHz IL=.3dB Mean Coupling 10.9dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Directional Couplers
Frequency Range: 700 MHz to 1000 MHz
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.21 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW040210K0FKED Thick Film Resistors - SMD 1,504,143
CRCW04020000Z0ED Thick Film Resistors - SMD 997,624
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 440,148
3-647166-3 Headers & Wire Housings 6,125
0900BL18B100E Signal Conditioning 5,638
GJM1555C1HR20BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,533
GJM1555C1H2R0BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,680
GJM1555C1HR40BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,730
BD0810J50100AHF Signal Conditioning 4,039
BD0810J50200AHF Signal Conditioning 2,547
Real Time Availability
Stock:
1,963 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.66
  50: $0.61
  100: $0.55
  500: $0.50
  1,000: $0.468
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.449
  8,000: $0.385
  20,000: $0.33
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142252654 129527177 161858062