|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-C3A110650R0K5K5
Manufacturer Part #:

C3A110650R0K5K5

Manufacturer:

Description:
High Frequency/RF Resistors DC-20GHz 55ohms 1W -55C to 150C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
C3A110650R0K5K5 Datasheet C3A110650R0K5K5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 1 W
Tolerance: 10 %
Frequency: 20 GHz
Operating Temperature Range: - 55 C to + 150 C
Length: 0.046 in
Width: 0.025 in
Height: 0.01 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 300 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCT-900-11 Soldering Irons 4
CH0402-50RGFPT High Frequency/RF Resistors 80
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$13.89
10:
$12.69
50:
$11.25
100:
$10.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$6.46
$5.98
$5.89
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119529143 161858062 199769614 129527177