|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-C200N50Z4
Manufacturer Part #:

C200N50Z4

Manufacturer:

Description:
High Frequency/RF Resistors DC-2.2GHz 200Watts -55C to +200C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
C200N50Z4 Datasheet C200N50Z4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Power Rating: 200 W
Tolerance: 2 %
Frequency: 2.2 GHz
Operating Temperature Range: - 55 C to + 200 C
Length: 0.375 in
Width: 0.25 in
Height: 0.04 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,993
MUSB-K152-30 USB Connectors 3,264
31-221-RFX RF Connectors / Coaxial Connectors 2,360
V130LA10AP Varistors 9,843
MAL202116222E3 Aluminum Electrolytic Capacitors - Leaded 1,296
MAX4173TESA+ Current Sense Amplifiers 747
562R5GAS10 Ceramic Disc Capacitors 8,819
2N3055G Bipolar Transistors - BJT 3,332
578305B00000G Heat Sinks 4,691
LM723CN Linear Voltage Regulators 3,456
Real Time Availability
Stock:
993 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.34
10:
$6.95
50:
$6.26
100:
$5.56
500:
$5.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$4.12
$3.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174905225 116245381 129527177 199769614 161858062