|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-C1K131350R0G4F2
Manufacturer Part #:

C1K131350R0G4F2

Manufacturer:

Description:
High Frequency/RF Resistors DC-17GHz 51ohms 2W -55C to 150C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
C1K131350R0G4F2 Datasheet C1K131350R0G4F2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 2 W
Tolerance: 2 %
Frequency: 17 GHz
Operating Temperature Range: - 55 C to + 150 C
Length: 0.05 in
Width: 0.05 in
Height: 0.025 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 200 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERT-J0EG103FA NTC Thermistors 9,523
CBR02C100J3GAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,099
CBR02C109B3GAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,491
NHD-FFC30 TFT Displays & Accessories 14
R1B131350R0F5BT High Frequency/RF Resistors 558
R2B131350R0J5J0 High Frequency/RF Resistors 212
CBR04C101F3GAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 222
Real Time Availability
Stock:
108 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.13
10:
$13.61
50:
$10.28
100:
$9.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$7.86
$7.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119529143 129527177 199769614 161858062