|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-C1A131350R0G4A2
Manufacturer Part #:

C1A131350R0G4A2

Manufacturer:

Description:
High Frequency/RF Resistors DC-16GHz 51ohms 1W -55C to 150C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: No
Resistance: 50 Ohms
Power Rating: 1 W
Tolerance: 2 %
Frequency: 16 GHz
Case Length: 0.05 in
Case Width: 0.05 in
Case Height: 0.01 in
Operating Temperature Range: - 55 C to + 150 C
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 500
Temperature Coefficient: 200 PPM / C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
500:
$8.30
$7.92

To add to a project, please Log In.


This product is also available in:
119529143 161858062 199769614