Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-C1720J5003AHF
Manufacturer Part #:

C1720J5003AHF

Manufacturer:

Description:
Signal Conditioning 1.7-2.0GHz IL=.4dB 3dB 90 Deg.
Mouser Online Catalog Page 6, Mouser Online Catalog
PDF Page 6, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Hybrid Couplers
Frequency Range: 1700 MHz to 2000 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.4 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5511ACPZ-R7 RF Detector 1,419
ADL5902ACPZ-R7 RF Detector 1,687
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 104,132
BSC190N15NS3 G MOSFET 10,073
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,167,252
ISPPAC-POWR1220AT8-01TN100I Supervisory Circuits 774
X3C19P1-03S Signal Conditioning 1,923
600F150FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 844
DC1722J5010AHF Signal Conditioning 3,480
C2023J5003AHF Signal Conditioning 1,197
Real Time Availability
Stock:
1,263 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.57
  50: $0.52
  100: $0.48
  500: $0.43
  1,000: $0.404
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.388
  8,000: $0.333
  20,000: $0.285
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174357589 161858062 129527177